RS PRO 60W Plug In Power Supply 12V Output, 0 → 5A Output
- RS Stock No.:
- 816-0090
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 816-0090
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | Type G - British 3-Pin | |
| Output Voltage | 12V | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 0 → 5A | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 9.5 mm Centre Positive | |
| Number of Outputs | 1 | |
| Power Rating | 60W | |
| Standards Met | EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1 | |
| Efficiency | 81% | |
| Energy Efficiency Level | V | |
| Minimum Temperature | 0°C | |
| Depth | 34.7mm | |
| Type | Power Adapter | |
| Length | 96mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type Type G - British 3-Pin | ||
Output Voltage 12V | ||
Input Voltage 90 → 264V ac | ||
Output Current 0 → 5A | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 9.5 mm Centre Positive | ||
Number of Outputs 1 | ||
Power Rating 60W | ||
Standards Met EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1 | ||
Efficiency 81% | ||
Energy Efficiency Level V | ||
Minimum Temperature 0°C | ||
Depth 34.7mm | ||
Type Power Adapter | ||
Length 96mm | ||
Width 54mm | ||
- COO (Country of Origin):
- CN
