RS PRO AC/DC Adapter

Stock information currently inaccessible
RS Stock No.:
804-0075
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Plug Type

C8

Maximum Temperature

+50°C

Input Connector

C8

Number of Outputs

1

Cable Length

1200mm

Standards Met

CB, CCC, CE, CEC, ErP, RoHS Compliant, TUV

MTBF

500kh

Efficiency

85%

Minimum Temperature

-10°C

Energy Efficiency Level

V

Line Regulation Range

1%