Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.44
(exc. VAT)
£19.73
(inc. VAT)
- RS Stock No.:
- 804-0021
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | C14 | |
| Maximum Temperature | +50°C | |
| Input Connector | C14 | |
| Number of Outputs | 1 | |
| Cable Length | 1200mm | |
| MTBF | 500kh | |
| Standards Met | CB, CCC, CE, CEC, ErP, RoHS Compliant, TUV | |
| Efficiency | 80% | |
| Energy Efficiency Level | V | |
| Line Regulation Range | ±1% | |
| Minimum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type C14 | ||
Maximum Temperature +50°C | ||
Input Connector C14 | ||
Number of Outputs 1 | ||
Cable Length 1200mm | ||
MTBF 500kh | ||
Standards Met CB, CCC, CE, CEC, ErP, RoHS Compliant, TUV | ||
Efficiency 80% | ||
Energy Efficiency Level V | ||
Line Regulation Range ±1% | ||
Minimum Temperature +50°C | ||

