Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.48
(exc. VAT)
£23.38
(inc. VAT)
- RS Stock No.:
- 804-0019
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Plug Type | C14 | |
Maximum Temperature | -10°C | |
Input Connector | C14 | |
Number of Outputs | 1 | |
Cable Length | 1200mm | |
MTBF | 500kh | |
Efficiency | 80% | |
Standards Met | CB, CCC, CE, CEC, ErP, RoHS Compliant, TUV | |
Line Regulation Range | ±1% | |
Energy Efficiency Level | V | |
Minimum Temperature | +50°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Plug Type C14 | ||
Maximum Temperature -10°C | ||
Input Connector C14 | ||
Number of Outputs 1 | ||
Cable Length 1200mm | ||
MTBF 500kh | ||
Efficiency 80% | ||
Standards Met CB, CCC, CE, CEC, ErP, RoHS Compliant, TUV | ||
Line Regulation Range ±1% | ||
Energy Efficiency Level V | ||
Minimum Temperature +50°C | ||
Related links
- FEIN MM 500 Plus Top Corded Multi Cutter
- FEIN MM 700Max Top Corded Multi Cutter
- FEIN AMM 500 PLUS AS Cordless Multi Cutter, Cordless
- FEIN AMM 500 PLUS TOP 4AH AS Cordless Multi Cutter, Cordless
- FEIN AMM 500 PLUS TOP 2AH AS Cordless Multi Cutter, Cordless
- Dremel F0134250JK Corded Multi Cutter
- FEIN AMM 500 PLUS TOP AS Cordless Multi Cutter, Cordless
- Dremel F0133200JA Corded Multi Cutter