RS PRO AC/DC Adapter

Stock information currently inaccessible
RS Stock No.:
804-0003
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Plug Type

C14

Maximum Temperature

+50°C

Input Connector

C14

Number of Outputs

1

Cable Length

1200mm

Standards Met

CB, CCC, CE, CEC, ErP, RoHS Compliant, TUV

Efficiency

80%

MTBF

500kh

Energy Efficiency Level

V

Line Regulation Range

±1%

Minimum Temperature

+50°C