Friwo 30W Plug In Power Supply 12V dc Output, 2.5A Output
- RS Stock No.:
- 794-2796
- Mfr. Part No.:
- GPP30 12V
- Brand:
- Friwo
Stock information currently inaccessible
- RS Stock No.:
- 794-2796
- Mfr. Part No.:
- GPP30 12V
- Brand:
- Friwo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Plug Type | Australia, European Plug, IEC, Japan, UK, US | |
| Output Voltage | 12V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 2.5A | |
| Maximum Temperature | +40°C | |
| Output Connector | Interchangeable | |
| Input Connector | Universal Plug | |
| Number of Outputs | 1 | |
| Power Rating | 30W | |
| MTBF | 200000h | |
| Standards Met | ErP Compliant | |
| Width | 85mm | |
| Depth | 39.5mm | |
| Length | 52mm | |
| Energy Efficiency Level | V | |
| Type | Power Adapter | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Plug Type Australia, European Plug, IEC, Japan, UK, US | ||
Output Voltage 12V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 2.5A | ||
Maximum Temperature +40°C | ||
Output Connector Interchangeable | ||
Input Connector Universal Plug | ||
Number of Outputs 1 | ||
Power Rating 30W | ||
MTBF 200000h | ||
Standards Met ErP Compliant | ||
Width 85mm | ||
Depth 39.5mm | ||
Length 52mm | ||
Energy Efficiency Level V | ||
Type Power Adapter | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- DE
