Friwo 7.5W Plug In Power Supply 5V dc Output, 1.5A Output

Stock information currently inaccessible
RS Stock No.:
794-2780
Mfr. Part No.:
1895382
Brand:
Friwo
Find similar products by selecting one or more attributes.
Select all

Brand

Friwo

Plug Type

European Plug

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.5A

Maximum Temperature

+45°C

Output Connector

USB Type A

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

7.5W

Medical Approved

Yes

MTBF

200000h

Energy Efficiency Level

V

Type

USB Adapter

Length

52mm

Minimum Temperature

0°C

Depth

34.5mm

Width

63mm

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy