MEAN WELL 36W Plug In Power Supply 24V dc Output, 1.5A Output
- RS Stock No.:
- 791-0960
- Mfr. Part No.:
- GS36E24-P1J
- Brand:
- Mean Well
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.58
(exc. VAT)
£19.90
(inc. VAT)
- RS Stock No.:
- 791-0960
- Mfr. Part No.:
- GS36E24-P1J
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Plug Type | Type C | |
| Output Voltage | 24V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 1.5A | |
| Maximum Temperature | +50°C | |
| Output Connector | 2.1 x 5.5 x 11 mm Centre Positive | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 36W | |
| Cable Length | 1m | |
| Standards Met | ErP Compliant | |
| Length | 79mm | |
| Energy Efficiency Level | V | |
| Depth | 33mm | |
| Load Regulation | ±2% | |
| Type | Universal | |
| Width | 54mm | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Plug Type Type C | ||
Output Voltage 24V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 1.5A | ||
Maximum Temperature +50°C | ||
Output Connector 2.1 x 5.5 x 11 mm Centre Positive | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 36W | ||
Cable Length 1m | ||
Standards Met ErP Compliant | ||
Length 79mm | ||
Energy Efficiency Level V | ||
Depth 33mm | ||
Load Regulation ±2% | ||
Type Universal | ||
Width 54mm | ||
Minimum Temperature -20°C | ||
Mean Well Power Supply
The Mean well plug-in power supply has a regulated output voltage of 24VDC. It supports numerous applications due to its wide-ranging input (90-264VAC) that complies with the universal standard. It has a 2-pin Euro plug power supply with a class II power unit. It is supplied in a fully enclosed, plastic case.
Note:
Conforms to energy-related product directive 2009/125/EC.
Note:
Conforms to energy-related product directive 2009/125/EC.
Features and Benefits
No load power consumption less than 0.3W
ErP level V
Overload, overvoltage and short-circuit protection
Output lead 1m fitted with a centre positive 2.1mm jack plug
Output current is 1.5A
Power rating is 36W
Efficiency is 85.5%
Pass LPS for full series
ErP level V
Overload, overvoltage and short-circuit protection
Output lead 1m fitted with a centre positive 2.1mm jack plug
Output current is 1.5A
Power rating is 36W
Efficiency is 85.5%
Pass LPS for full series
Certifications
EN 61000-3-2,3 (harmonic compliance)
EMC compliance to FCC part 15
EN55022 class B
Class II power (without earth pin)
EISA 2007 (energy independence and security act)
TUV approved
CB approved
CE certified
EN60950-1
EMC compliance to FCC part 15
EN55022 class B
Class II power (without earth pin)
EISA 2007 (energy independence and security act)
TUV approved
CB approved
CE certified
EN60950-1

