MEAN WELL 22.5W Plug In Power Supply 5V dc Output, 4.5A Output
- RS Stock No.:
- 791-0954
- Mfr. Part No.:
- GS36E05-P1J
- Brand:
- Mean Well
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.40
(exc. VAT)
£19.68
(inc. VAT)
- RS Stock No.:
- 791-0954
- Mfr. Part No.:
- GS36E05-P1J
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Plug Type | Type C | |
| Output Voltage | 5V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 4.5A | |
| Maximum Temperature | +50°C | |
| Output Connector | 2.1 x 5.5 x 11 mm Centre Positive | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 22.5W | |
| Cable Length | 1m | |
| Standards Met | ErP Compliant | |
| Type | Universal | |
| Load Regulation | ±5% | |
| Energy Efficiency Level | V | |
| Minimum Temperature | -20°C | |
| Width | 54mm | |
| Depth | 33mm | |
| Length | 79mm | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Plug Type Type C | ||
Output Voltage 5V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 4.5A | ||
Maximum Temperature +50°C | ||
Output Connector 2.1 x 5.5 x 11 mm Centre Positive | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 22.5W | ||
Cable Length 1m | ||
Standards Met ErP Compliant | ||
Type Universal | ||
Load Regulation ±5% | ||
Energy Efficiency Level V | ||
Minimum Temperature -20°C | ||
Width 54mm | ||
Depth 33mm | ||
Length 79mm | ||

