Phihong AC/DC Adapter

Image representative of range

Stock information currently inaccessible
RS Stock No.:
765-3333
Mfr. Part No.:
PSAA15W-240V(RS)
Brand:
Phihong
Find similar products by selecting one or more attributes.
Select all

Brand

Phihong

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1800mm

Standards Met

ErP Compliant

Energy Efficiency Level

V

Minimum Temperature

0°C

Line Regulation Range

±5%

COO (Country of Origin):
CN