Friwo 8W Plug In Power Supply 12V dc Output, 700mA Output

Stock information currently inaccessible
RS Stock No.:
754-0959
Mfr. Part No.:
EDV1829504RSV
Brand:
Friwo
Find similar products by selecting one or more attributes.
Select all

Brand

Friwo

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

700mA

Maximum Temperature

+40°C

Output Connector

1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug

Number of Outputs

1

Power Rating

8W

Cable Length

2m

Medical Approved

Yes

Efficiency

75%

MTBF

200000h

Standards Met

ErP Compliant

Type

Switched Mode Power Supply

Length

77mm

Depth

45mm

Energy Efficiency Level

V

Minimum Temperature

0°C

Width

30mm

COO (Country of Origin):
DE