Friwo 8W Plug In Power Supply 9V dc Output, 800mA Output

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£29.48

(exc. VAT)

£35.38

(inc. VAT)

RS Stock No.:
754-0930
Mfr. Part No.:
EDV1829494RSV
Brand:
Friwo
Find similar products by selecting one or more attributes.
Select all

Brand

Friwo

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

800mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

8W

Cable Length

2m

MTBF

200000h

Standards Met

ErP Compliant

Energy Efficiency Level

V

Minimum Temperature

0°C

Depth

45mm

Width

30mm

Length

77mm

Type

Switched Mode Power Supply

Priced to Clear

Yes

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy