Egston 18W Plug In Power Supply 6V dc Output, 3A Output

Stock information currently inaccessible
RS Stock No.:
742-4762
Mfr. Part No.:
003920153
Brand:
Egston
Find similar products by selecting one or more attributes.
Select all

Brand

Egston

Plug Type

Type C

Output Voltage

6V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

18W

Cable Length

1.5m

Standards Met

ErP Compliant

Length

105mm

Load Regulation

±3%

Energy Efficiency Level

V

Minimum Temperature

0°C

Depth

56mm

Width

42mm

Type

Switched Mode Power Supply

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy