Egston 9W Plug In Power Supply 6V dc Output, 1.5A Output
- RS Stock No.:
- 742-4728
- Mfr. Part No.:
- 003920020
- Brand:
- Egston
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 742-4728
- Mfr. Part No.:
- 003920020
- Brand:
- Egston
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Egston | |
| Plug Type | Type C | |
| Output Voltage | 6V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 1.5A | |
| Maximum Temperature | +40°C | |
| Output Connector | Interchangeable | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 9W | |
| Cable Length | 1.5m | |
| Standards Met | ErP Compliant | |
| Length | 81mm | |
| Type | Switched Mode Power Supply | |
| Width | 50mm | |
| Energy Efficiency Level | V | |
| Minimum Temperature | 0°C | |
| Depth | 30mm | |
| Load Regulation | ±3% | |
| Select all | ||
|---|---|---|
Brand Egston | ||
Plug Type Type C | ||
Output Voltage 6V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 1.5A | ||
Maximum Temperature +40°C | ||
Output Connector Interchangeable | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 9W | ||
Cable Length 1.5m | ||
Standards Met ErP Compliant | ||
Length 81mm | ||
Type Switched Mode Power Supply | ||
Width 50mm | ||
Energy Efficiency Level V | ||
Minimum Temperature 0°C | ||
Depth 30mm | ||
Load Regulation ±3% | ||
- COO (Country of Origin):
- CZ
