Egston 6W Plug In Power Supply 9V dc Output, 670mA Output

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£29.48

(exc. VAT)

£35.38

(inc. VAT)

RS Stock No.:
742-4709
Mfr. Part No.:
003920017
Brand:
Egston
Find similar products by selecting one or more attributes.
Select all

Brand

Egston

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

670mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

6W

Cable Length

1.5m

Standards Met

ErP Compliant

Length

68mm

Depth

25mm

Energy Efficiency Level

V

Width

51mm

Load Regulation

±3%

Type

Switched Mode Power Supply

Minimum Temperature

0°C

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy