RS PRO Plug In Power Supply 1.5 to 12 V dc, Output, 1 A, 500 mA, 600 mA, 700 mA, 800 mA Output
- RS Stock No.:
- 737-8158
- Brand:
- RS PRO
- RS Stock No.:
- 737-8158
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | 2-Pin Type C - EuroPlug, Type G - British 3-Pin | |
| Output Voltage | 1.5 V dc, 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc | |
| Input Voltage | 230V ac | |
| Output Current | 1 A, 500 mA, 600 mA, 700 mA, 800 mA | |
| Maximum Temperature | +25°C | |
| Output Connector | 0.75 x 2.35 x 10 mm Female Coaxial Plug, 1.35 x 3.5 x 10 mm Female Coaxial Plug, 1.7 x 4 x 10 mm Female Coaxial Plug, 1.75 x 4.75 x 10 mm Female Coaxial Plug, 2.1 x 5 x 12 mm Female Coaxial Plug, 2.5 x 12 mm Male Jack Plug, 2.5 x 5.5 x 12 mm Female Coaxial Plug, 3.5 x 15 mm Male Jack Plug | |
| Number of Outputs | 1 | |
| Cable Length | 1.8m | |
| Depth | 47mm | |
| Minimum Temperature | 0°C | |
| Type | Linear Power Supply | |
| Width | 56mm | |
| Length | 84mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type 2-Pin Type C - EuroPlug, Type G - British 3-Pin | ||
Output Voltage 1.5 V dc, 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc | ||
Input Voltage 230V ac | ||
Output Current 1 A, 500 mA, 600 mA, 700 mA, 800 mA | ||
Maximum Temperature +25°C | ||
Output Connector 0.75 x 2.35 x 10 mm Female Coaxial Plug, 1.35 x 3.5 x 10 mm Female Coaxial Plug, 1.7 x 4 x 10 mm Female Coaxial Plug, 1.75 x 4.75 x 10 mm Female Coaxial Plug, 2.1 x 5 x 12 mm Female Coaxial Plug, 2.5 x 12 mm Male Jack Plug, 2.5 x 5.5 x 12 mm Female Coaxial Plug, 3.5 x 15 mm Male Jack Plug | ||
Number of Outputs 1 | ||
Cable Length 1.8m | ||
Depth 47mm | ||
Minimum Temperature 0°C | ||
Type Linear Power Supply | ||
Width 56mm | ||
Length 84mm | ||
- COO (Country of Origin):
- CN
