Friwo AC/DC Adapter
- RS Stock No.:
- 736-1703
- Mfr. Part No.:
- EDV1831363RS
- Brand:
- Friwo
Stock information currently inaccessible
- RS Stock No.:
- 736-1703
- Mfr. Part No.:
- EDV1831363RS
- Brand:
- Friwo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Maximum Temperature | +40°C | |
| Input Connector | IEC 320-C8 | |
| Number of Outputs | 1 | |
| Standards Met | ErP Compliant | |
| Efficiency | 91% | |
| MTBF | 200000h | |
| Energy Efficiency Level | V | |
| Line Regulation Range | ±0.5% | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Maximum Temperature +40°C | ||
Input Connector IEC 320-C8 | ||
Number of Outputs 1 | ||
Standards Met ErP Compliant | ||
Efficiency 91% | ||
MTBF 200000h | ||
Energy Efficiency Level V | ||
Line Regulation Range ±0.5% | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- DE
