Friwo 6W Plug In Power Supply 5V dc Output, 1.2A Output
- RS Stock No.:
- 736-1611
- Mfr. Part No.:
- EDV1891660RS
- Brand:
- Friwo
Stock information currently inaccessible
- RS Stock No.:
- 736-1611
- Mfr. Part No.:
- EDV1891660RS
- Brand:
- Friwo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Plug Type | Australia, European Plug, IEC, Japan, UK, US | |
| Output Voltage | 5V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 1.2A | |
| Maximum Temperature | +40°C | |
| Output Connector | Interchangeable | |
| Input Connector | Universal Plug | |
| Number of Outputs | 1 | |
| Power Rating | 6W | |
| Cable Length | 2m | |
| MTBF | 200000h | |
| Standards Met | ErP Compliant | |
| Length | 52mm | |
| Width | 52mm | |
| Type | Switched Mode Power Supply | |
| Minimum Temperature | 0°C | |
| Energy Efficiency Level | V | |
| Depth | 35.5mm | |
| Load Regulation | ±5% | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Plug Type Australia, European Plug, IEC, Japan, UK, US | ||
Output Voltage 5V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 1.2A | ||
Maximum Temperature +40°C | ||
Output Connector Interchangeable | ||
Input Connector Universal Plug | ||
Number of Outputs 1 | ||
Power Rating 6W | ||
Cable Length 2m | ||
MTBF 200000h | ||
Standards Met ErP Compliant | ||
Length 52mm | ||
Width 52mm | ||
Type Switched Mode Power Supply | ||
Minimum Temperature 0°C | ||
Energy Efficiency Level V | ||
Depth 35.5mm | ||
Load Regulation ±5% | ||
- COO (Country of Origin):
- DE
