RS PRO Plug In Power Supply 18V dc Output, 1.66A Output
- RS Stock No.:
- 731-6040
- Mfr. Part No.:
- EA1030CR(M02)
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 731-6040
- Mfr. Part No.:
- EA1030CR(M02)
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | Australia, European Plug, UK, US | |
| Output Voltage | 18V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 1.66A | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 9.5 mm Centre Positive | |
| Number of Outputs | 1 | |
| Cable Length | 1.2m | |
| Standards Met | ErP Compliant | |
| Efficiency | 84% | |
| MTBF | 50000h | |
| Type | Switched Mode Power Supply | |
| Load Regulation | ±5% | |
| Minimum Temperature | 0°C | |
| Depth | 33.5mm | |
| Length | 98mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type Australia, European Plug, UK, US | ||
Output Voltage 18V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 1.66A | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 9.5 mm Centre Positive | ||
Number of Outputs 1 | ||
Cable Length 1.2m | ||
Standards Met ErP Compliant | ||
Efficiency 84% | ||
MTBF 50000h | ||
Type Switched Mode Power Supply | ||
Load Regulation ±5% | ||
Minimum Temperature 0°C | ||
Depth 33.5mm | ||
Length 98mm | ||
Width 45mm | ||
- COO (Country of Origin):
- CN
