RS PRO 20W AC/DC Adapter 15V dc Output, 1.33A Output
- RS Stock No.:
- 731-6015
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 731-6015
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Plug Type | Australia/China, European Plug, UK, US/Japan | |
| Output Voltage | 15V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 1.33A | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 9.5 mm Centre Positive | |
| Number of Outputs | 1 | |
| Power Rating | 20W | |
| Cable Length | 1.2m | |
| MTBF | 30000h | |
| Standards Met | ErP Compliant | |
| Length | 98mm | |
| Series | EA1020R | |
| Load Regulation | ±5% | |
| Energy Efficiency Level | V | |
| Minimum Temperature | 0°C | |
| Width | 45mm | |
| Depth | 33.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type Australia/China, European Plug, UK, US/Japan | ||
Output Voltage 15V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 1.33A | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 9.5 mm Centre Positive | ||
Number of Outputs 1 | ||
Power Rating 20W | ||
Cable Length 1.2m | ||
MTBF 30000h | ||
Standards Met ErP Compliant | ||
Length 98mm | ||
Series EA1020R | ||
Load Regulation ±5% | ||
Energy Efficiency Level V | ||
Minimum Temperature 0°C | ||
Width 45mm | ||
Depth 33.5mm | ||
- COO (Country of Origin):
- CN
Features and Benefits
This 15V DC power supply has the following features and benefits:
• Universal input voltage of 90 Vac to 264 Vac
• 15 V dc output voltage
• 20 W power rating
• ErP Level V Compliant
• Interchangeable AC mains plugs for use in UK, Europe, USA and Australia
• 1.5 m cable length
• 2.1 x 5.5 x 9.5 mm DC connector
• Over voltage, over current and short circuit protection
• 15 V dc output voltage
• 20 W power rating
• ErP Level V Compliant
• Interchangeable AC mains plugs for use in UK, Europe, USA and Australia
• 1.5 m cable length
• 2.1 x 5.5 x 9.5 mm DC connector
• Over voltage, over current and short circuit protection