RS PRO 3W Plug In Power Supply 12V dc Output, 250mA Output
- RS Stock No.:
- 730-0253
- Mfr. Part No.:
- D35-12.0-0250EU
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.87
(exc. VAT)
£11.84
(inc. VAT)
- RS Stock No.:
- 730-0253
- Mfr. Part No.:
- D35-12.0-0250EU
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | 2-Pin Type C - EuroPlug | |
| Output Voltage | 12V dc | |
| Input Voltage | 230V ac | |
| Output Current | 250mA | |
| Maximum Temperature | +25°C | |
| Output Connector | 2.1 x 5.5 x 9.5 mm Centre Positive | |
| Number of Outputs | 1 | |
| Power Rating | 3W | |
| Cable Length | 1.8m | |
| MTBF | 131400h | |
| Efficiency | 40% | |
| Minimum Temperature | 0°C | |
| Depth | 54.9mm | |
| Width | 49.8mm | |
| Length | 71.5mm | |
| Load Regulation | ±45% | |
| Type | Linear Power Supply | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type 2-Pin Type C - EuroPlug | ||
Output Voltage 12V dc | ||
Input Voltage 230V ac | ||
Output Current 250mA | ||
Maximum Temperature +25°C | ||
Output Connector 2.1 x 5.5 x 9.5 mm Centre Positive | ||
Number of Outputs 1 | ||
Power Rating 3W | ||
Cable Length 1.8m | ||
MTBF 131400h | ||
Efficiency 40% | ||
Minimum Temperature 0°C | ||
Depth 54.9mm | ||
Width 49.8mm | ||
Length 71.5mm | ||
Load Regulation ±45% | ||
Type Linear Power Supply | ||
- COO (Country of Origin):
- CN

