RS PRO 45W Plug In Power Supply 12V dc Output, 3A Output

Stock information currently inaccessible
RS Stock No.:
726-3012
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Plug Type

Type G - British 3-Pin

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

45W

Cable Length

1.2m

MTBF

100000h

Standards Met

ErP Compliant

Energy Efficiency Level

V

Depth

34.8mm

Width

49.5mm

Minimum Temperature

0°C

Type

Switched Mode Power Supply

Load Regulation

±5%

Length

64mm

COO (Country of Origin):
CN