RS PRO 30W AC/DC Adapter 15V dc Output, 2A Output
- RS Stock No.:
- 726-2965
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 726-2965
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | 2-Pin Type C - EuroPlug | |
| Output Voltage | 15V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 2A | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 9.5 mm Centre Positive | |
| Number of Outputs | 1 | |
| Power Rating | 30W | |
| Cable Length | 1.2m | |
| Standards Met | ErP Compliant | |
| MTBF | 100000h | |
| Load Regulation | ±5% | |
| Energy Efficiency Level | V | |
| Minimum Temperature | 0°C | |
| Depth | 48mm | |
| Length | 75mm | |
| Width | 48mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type 2-Pin Type C - EuroPlug | ||
Output Voltage 15V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 2A | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 9.5 mm Centre Positive | ||
Number of Outputs 1 | ||
Power Rating 30W | ||
Cable Length 1.2m | ||
Standards Met ErP Compliant | ||
MTBF 100000h | ||
Load Regulation ±5% | ||
Energy Efficiency Level V | ||
Minimum Temperature 0°C | ||
Depth 48mm | ||
Length 75mm | ||
Width 48mm | ||
- COO (Country of Origin):
- TW
Features and Benefits
This 15V DC power supply has the following features and benefits:
• Universal input voltage of 90 Vac to 264 Vac
• 15 V dc output voltage
• 30 W power rating
• Two-pin EuroPlug style casing
• Lightweight and portable with compact design of 79 x 52 x 33.5 mm
• 1.8 m cable length
• Class II double insulation - the DC output wires are isolated from the AC input.
• Low standby power consumption of just <0.3 W
• Overload and short circuit protection
• Conforms to energy-related product directive 2009/125/EC
• Efficiency level V
• EMC Compliance to EN55022 class B
• 15 V dc output voltage
• 30 W power rating
• Two-pin EuroPlug style casing
• Lightweight and portable with compact design of 79 x 52 x 33.5 mm
• 1.8 m cable length
• Class II double insulation - the DC output wires are isolated from the AC input.
• Low standby power consumption of just <0.3 W
• Overload and short circuit protection
• Conforms to energy-related product directive 2009/125/EC
• Efficiency level V
• EMC Compliance to EN55022 class B
