RS PRO 15W Plug In Power Supply 15V dc Output, 1A Output

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£10.07

(exc. VAT)

£12.08

(inc. VAT)

RS Stock No.:
726-2804
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Plug Type

Type G - British 3-Pin

Output Voltage

15V dc

Input Voltage

90 → 264V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

15W

Cable Length

1.2m

MTBF

100000h

Standards Met

ErP Compliant

Efficiency

86%

Minimum Temperature

0°C

Length

64mm

Type

Switched Mode Power Supply

Load Regulation

±5%

Energy Efficiency Level

V

Width

49.5mm

Depth

34.8mm

COO (Country of Origin):
TW