RS PRO 11W Plug In Power Supply 24V dc Output, 460mA Output
- RS Stock No.:
- 726-2769
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.83
(exc. VAT)
£13.00
(inc. VAT)
- RS Stock No.:
- 726-2769
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | Type G - British 3-Pin | |
| Output Voltage | 24V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 460mA | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 9.5 mm Centre Positive | |
| Number of Outputs | 1 | |
| Power Rating | 11W | |
| Cable Length | 1.2m | |
| MTBF | 100000h | |
| Standards Met | ErP Compliant | |
| Length | 64mm | |
| Type | Switched Mode Power Supply | |
| Width | 49.5mm | |
| Energy Efficiency Level | V | |
| Minimum Temperature | 0°C | |
| Depth | 34.8mm | |
| Load Regulation | ±5% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type Type G - British 3-Pin | ||
Output Voltage 24V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 460mA | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 9.5 mm Centre Positive | ||
Number of Outputs 1 | ||
Power Rating 11W | ||
Cable Length 1.2m | ||
MTBF 100000h | ||
Standards Met ErP Compliant | ||
Length 64mm | ||
Type Switched Mode Power Supply | ||
Width 49.5mm | ||
Energy Efficiency Level V | ||
Minimum Temperature 0°C | ||
Depth 34.8mm | ||
Load Regulation ±5% | ||
- COO (Country of Origin):
- TW

