Mean Well AC/DC Adapter
- RS Stock No.:
- 721-2229
- Mfr. Part No.:
- GS25B07-P1J
- Brand:
- Mean Well
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.85
(exc. VAT)
£16.62
(inc. VAT)
- RS Stock No.:
- 721-2229
- Mfr. Part No.:
- GS25B07-P1J
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Maximum Temperature | +50°C | |
| Input Connector | IEC320-C8 | |
| Number of Outputs | 1 | |
| Cable Length | 1830mm | |
| Efficiency | 78% | |
| MTBF | 500000h | |
| Standards Met | ErP Compliant | |
| Minimum Temperature | 0°C | |
| Energy Efficiency Level | V | |
| Line Regulation Range | ±1% | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Maximum Temperature +50°C | ||
Input Connector IEC320-C8 | ||
Number of Outputs 1 | ||
Cable Length 1830mm | ||
Efficiency 78% | ||
MTBF 500000h | ||
Standards Met ErP Compliant | ||
Minimum Temperature 0°C | ||
Energy Efficiency Level V | ||
Line Regulation Range ±1% | ||

