MEAN WELL 18W Plug In Power Supply 28V dc Output, 640mA Output
- RS Stock No.:
- 721-2213
- Mfr. Part No.:
- GS18E28-P1J
- Brand:
- Mean Well
Stock information currently inaccessible
- RS Stock No.:
- 721-2213
- Mfr. Part No.:
- GS18E28-P1J
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Plug Type | Type C | |
| Output Voltage | 28V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 640mA | |
| Maximum Temperature | +50°C | |
| Output Connector | 2.1 x 5.5 x 11 mm Centre Positive | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 18W | |
| Cable Length | 1.83m | |
| Standards Met | ErP Compliant | |
| MTBF | 50000h | |
| Type | Switched Mode Power Supply | |
| Depth | 33mm | |
| Load Regulation | ±2% | |
| Energy Efficiency Level | V | |
| Length | 79mm | |
| Minimum Temperature | 0°C | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Plug Type Type C | ||
Output Voltage 28V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 640mA | ||
Maximum Temperature +50°C | ||
Output Connector 2.1 x 5.5 x 11 mm Centre Positive | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 18W | ||
Cable Length 1.83m | ||
Standards Met ErP Compliant | ||
MTBF 50000h | ||
Type Switched Mode Power Supply | ||
Depth 33mm | ||
Load Regulation ±2% | ||
Energy Efficiency Level V | ||
Length 79mm | ||
Minimum Temperature 0°C | ||
Width 54mm | ||
