Mean Well AC/DC Adapter

Image representative of range

Stock information currently inaccessible
RS Stock No.:
721-2187
Mfr. Part No.:
GS18B18-P1J
Brand:
Mean Well
Find similar products by selecting one or more attributes.
Select all

Brand

Mean Well

Maximum Temperature

+50°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1830mm

Standards Met

ErP Compliant

MTBF

500000h

Efficiency

85%

Energy Efficiency Level

V

Line Regulation Range

±1%

Minimum Temperature

0°C

COO (Country of Origin):
CN