MEAN WELL 12W Plug In Power Supply 24V dc Output, 500mA Output
- RS Stock No.:
- 721-2086
- Mfr. Part No.:
- GS12E24-P1I
- Brand:
- Mean Well
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.32
(exc. VAT)
£13.58
(inc. VAT)
- RS Stock No.:
- 721-2086
- Mfr. Part No.:
- GS12E24-P1I
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Plug Type | Type C | |
| Output Voltage | 24V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 500mA | |
| Maximum Temperature | +50°C | |
| Output Connector | 2.1 x 5.5 x 9.5 mm Centre Positive | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 12W | |
| Cable Length | 1.83m | |
| MTBF | 141460h | |
| Standards Met | ErP Compliant | |
| Type | Switched Mode Power Supply | |
| Load Regulation | ±2% | |
| Energy Efficiency Level | V | |
| Minimum Temperature | 0°C | |
| Width | 47mm | |
| Depth | 26.5mm | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Plug Type Type C | ||
Output Voltage 24V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 500mA | ||
Maximum Temperature +50°C | ||
Output Connector 2.1 x 5.5 x 9.5 mm Centre Positive | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 12W | ||
Cable Length 1.83m | ||
MTBF 141460h | ||
Standards Met ErP Compliant | ||
Type Switched Mode Power Supply | ||
Load Regulation ±2% | ||
Energy Efficiency Level V | ||
Minimum Temperature 0°C | ||
Width 47mm | ||
Depth 26.5mm | ||
Length 65mm | ||
- COO (Country of Origin):
- CN

