MEAN WELL AC/DC Adapter
- RS Stock No.:
- 679-6877
- Mfr. Part No.:
- GS220A15-R7B
- Brand:
- Mean Well
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£71.44
(exc. VAT)
£85.73
(inc. VAT)
- RS Stock No.:
- 679-6877
- Mfr. Part No.:
- GS220A15-R7B
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Plug Type | 3-Pin UK, Type F - Schuko Plug | |
| Maximum Temperature | +60°C | |
| Input Connector | IEC320-C14 | |
| Number of Outputs | 1 | |
| Cable Length | 1000mm | |
| Standards Met | ErP Compliant | |
| MTBF | 191300h | |
| Efficiency | 90% | |
| Energy Efficiency Level | V | |
| Minimum Temperature | -10°C | |
| Line Regulation Range | ±1% | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Plug Type 3-Pin UK, Type F - Schuko Plug | ||
Maximum Temperature +60°C | ||
Input Connector IEC320-C14 | ||
Number of Outputs 1 | ||
Cable Length 1000mm | ||
Standards Met ErP Compliant | ||
MTBF 191300h | ||
Efficiency 90% | ||
Energy Efficiency Level V | ||
Minimum Temperature -10°C | ||
Line Regulation Range ±1% | ||
- COO (Country of Origin):
- TW

