Ansmann 7.2W Plug-In AC/DC Adapter 12V dc Output, 600mA Output
- RS Stock No.:
- 660-8420
- Mfr. Part No.:
- 8194049
- Brand:
- Ansmann
Stock information currently inaccessible
- RS Stock No.:
- 660-8420
- Mfr. Part No.:
- 8194049
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type C | |
| Output Voltage | 12V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 600mA | |
| Maximum Temperature | +40°C | |
| Output Connector | Interchangeable | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 7.2W | |
| Regulated/Unregulated | Regulated | |
| Cable Length | 1.8m | |
| Medical Approved | Yes | |
| Standards Met | ErP Compliant | |
| Length | 60mm | |
| Type | AC/DC Adapter | |
| Energy Efficiency Level | V | |
| Minimum Temperature | 0°C | |
| Width | 43mm | |
| Depth | 30mm | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type C | ||
Output Voltage 12V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 600mA | ||
Maximum Temperature +40°C | ||
Output Connector Interchangeable | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 7.2W | ||
Regulated/Unregulated Regulated | ||
Cable Length 1.8m | ||
Medical Approved Yes | ||
Standards Met ErP Compliant | ||
Length 60mm | ||
Type AC/DC Adapter | ||
Energy Efficiency Level V | ||
Minimum Temperature 0°C | ||
Width 43mm | ||
Depth 30mm | ||
- COO (Country of Origin):
- CN
Note
Conforms to Energy-related Product Directive 2009/125/EC
Approvals
CE, UL94-V0
Standards
EN 60601-1, EN 61558
