Artesyn Embedded Technologies 60W Power Brick AC/DC Adapter 15V dc Output, 4A Output
- RS Stock No.:
- 513-1367
- Mfr. Part No.:
- DPS54-M
- Brand:
- Artesyn Embedded Technologies
Stock information currently inaccessible
- RS Stock No.:
- 513-1367
- Mfr. Part No.:
- DPS54-M
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Adapter Type | Power Brick Adapter | |
| Output Voltage | 15V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 4A | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.5 mm Centre Positive | |
| Input Connector | IEC 320-C14 | |
| Number of Outputs | 1 | |
| Power Rating | 60W | |
| Cable Length | 2000mm | |
| Medical Approved | Yes | |
| MTBF | 550000h | |
| Standards Met | ErP Compliant | |
| Line Regulation Range | ±2% | |
| Energy Efficiency Level | V | |
| Minimum Temperature | 0°C | |
| Length | 133mm | |
| Width | 60.7mm | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Adapter Type Power Brick Adapter | ||
Output Voltage 15V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 4A | ||
Maximum Temperature +40°C | ||
Output Connector 2.5 mm Centre Positive | ||
Input Connector IEC 320-C14 | ||
Number of Outputs 1 | ||
Power Rating 60W | ||
Cable Length 2000mm | ||
Medical Approved Yes | ||
MTBF 550000h | ||
Standards Met ErP Compliant | ||
Line Regulation Range ±2% | ||
Energy Efficiency Level V | ||
Minimum Temperature 0°C | ||
Length 133mm | ||
Width 60.7mm | ||
