Friwo 30W Plug In Power Supply 5V dc Output, 4A Output

Image representative of range

Stock information currently inaccessible
RS Stock No.:
472-8601
Mfr. Part No.:
MPP30 5V MED
Brand:
Friwo
Find similar products by selecting one or more attributes.
Select all

Brand

Friwo

Plug Type

Australia, European Plug, Japan, UK, US

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

4A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

30W

Cable Length

2m

Medical Approved

Yes

MTBF

200000h

Length

115mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Width

68mm

Depth

39mm

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy