Friwo 8W Plug In Power Supply 9V dc Output, 800mA Output
- RS Stock No.:
- 472-8487
- Mfr. Part No.:
- PP8 UK 9V MED
- Brand:
- Friwo
Stock information currently inaccessible
- RS Stock No.:
- 472-8487
- Mfr. Part No.:
- PP8 UK 9V MED
- Brand:
- Friwo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Plug Type | Type G | |
| Output Voltage | 9V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 800mA | |
| Maximum Temperature | +40°C | |
| Output Connector | Interchangeable | |
| Input Connector | UK Plug | |
| Number of Outputs | 1 | |
| Power Rating | 8W | |
| Cable Length | 2m | |
| Medical Approved | Yes | |
| MTBF | 200000h | |
| Minimum Temperature | 0°C | |
| Width | 49mm | |
| Depth | 45mm | |
| Energy Efficiency Level | V | |
| Type | Switched Mode Power Supply | |
| Length | 77mm | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Plug Type Type G | ||
Output Voltage 9V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 800mA | ||
Maximum Temperature +40°C | ||
Output Connector Interchangeable | ||
Input Connector UK Plug | ||
Number of Outputs 1 | ||
Power Rating 8W | ||
Cable Length 2m | ||
Medical Approved Yes | ||
MTBF 200000h | ||
Minimum Temperature 0°C | ||
Width 49mm | ||
Depth 45mm | ||
Energy Efficiency Level V | ||
Type Switched Mode Power Supply | ||
Length 77mm | ||
- COO (Country of Origin):
- DE
