OEP Power Brick AC/DC Adapter 12V dc Output, 2 A, 5 A, 800mA Output

Image representative of range

Stock information currently inaccessible
RS Stock No.:
454-5210
Mfr. Part No.:
SPU45E-301
Brand:
OEP
Find similar products by selecting one or more attributes.
Select all

Brand

OEP

Adapter Type

Power Brick Adapter

Output Voltage

12 V dc, ±5V dc

Input Voltage

127 → 300 V dc, 90 → 264V ac

Output Current

2 A, 5 A, 800mA

Maximum Temperature

+70°C

Output Connector

DIN Connector

Input Connector

IEC 320-C14

Number of Outputs

3

Cable Length

1500mm

Standards Met

IEC-320-C14, UL 94V-0

Efficiency

80%

MTBF

100000h

Line Regulation Range

±1%

Width

76mm

Minimum Temperature

0°C

Length

146mm

Series

SPU45E

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy