Mascot 40W Power Brick AC/DC Adapter 48V dc Output, 800mA Output
- RS Stock No.:
- 452-8546
- Mfr. Part No.:
- 9921000065
- Brand:
- Mascot
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 452-8546
- Mfr. Part No.:
- 9921000065
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Adapter Type | Power Brick Adapter | |
| Plug Type | C8 | |
| Output Voltage | 48V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 800mA | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock | |
| Input Connector | IEC 320 | |
| Number of Outputs | 1 | |
| Power Rating | 40W | |
| Cable Length | 1.8mm | |
| Medical Approved | Yes | |
| Efficiency | 85% | |
| MTBF | 100000h | |
| Load Regulation | ±1% | |
| Width | 67mm | |
| Length | 107mm | |
| Series | 9921 | |
| Minimum Temperature | -20°C | |
| Depth | 37mm | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Adapter Type Power Brick Adapter | ||
Plug Type C8 | ||
Output Voltage 48V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 800mA | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock | ||
Input Connector IEC 320 | ||
Number of Outputs 1 | ||
Power Rating 40W | ||
Cable Length 1.8mm | ||
Medical Approved Yes | ||
Efficiency 85% | ||
MTBF 100000h | ||
Load Regulation ±1% | ||
Width 67mm | ||
Length 107mm | ||
Series 9921 | ||
Minimum Temperature -20°C | ||
Depth 37mm | ||
- COO (Country of Origin):
- NO
