Mascot 12W Plug In Power Supply 24V dc Output, 500mA Output
- RS Stock No.:
- 452-8445
- Mfr. Part No.:
- 9923000062
- Brand:
- Mascot
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£36.49
(exc. VAT)
£43.79
(inc. VAT)
- RS Stock No.:
- 452-8445
- Mfr. Part No.:
- 9923000062
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Plug Type | Type G | |
| Output Voltage | 24V dc | |
| Input Voltage | 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 500mA | |
| Maximum Temperature | +40°C | |
| Output Connector | Interchangeable | |
| Input Connector | UK Plug | |
| Number of Outputs | 1 | |
| Power Rating | 12W | |
| Cable Length | 2m | |
| Load Regulation | ±1% | |
| Length | 75mm | |
| Minimum Temperature | -10°C | |
| Depth | 50mm | |
| Width | 32mm | |
| Type | Switched Mode Power Supply | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Plug Type Type G | ||
Output Voltage 24V dc | ||
Input Voltage 220 V ac, 230 V ac, 240 V ac | ||
Output Current 500mA | ||
Maximum Temperature +40°C | ||
Output Connector Interchangeable | ||
Input Connector UK Plug | ||
Number of Outputs 1 | ||
Power Rating 12W | ||
Cable Length 2m | ||
Load Regulation ±1% | ||
Length 75mm | ||
Minimum Temperature -10°C | ||
Depth 50mm | ||
Width 32mm | ||
Type Switched Mode Power Supply | ||
- COO (Country of Origin):
- EE

