EOS 70W Power Brick AC/DC Adapter 15V dc Output, 3.66A Output
- RS Stock No.:
- 444-3782
- Mfr. Part No.:
- CEL-22-LFeZVC55SG15E8
- Brand:
- EOS
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 444-3782
- Mfr. Part No.:
- CEL-22-LFeZVC55SG15E8
- Brand:
- EOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOS | |
| Adapter Type | Power Brick Adapter | |
| Output Voltage | 15V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 3.66A | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.54 x 5.49 mm Centre Positive | |
| Input Connector | IEC 320-C8 | |
| Number of Outputs | 1 | |
| Power Rating | 70W | |
| Cable Length | 1000mm | |
| MTBF | 100000h | |
| Efficiency | 88% | |
| Line Regulation Range | ±0.5% | |
| Load Regulation | ±5% | |
| Energy Efficiency Level | III | |
| Minimum Temperature | 0°C | |
| Depth | 30mm | |
| Width | 43.8mm | |
| Length | 107.2mm | |
| Select all | ||
|---|---|---|
Brand EOS | ||
Adapter Type Power Brick Adapter | ||
Output Voltage 15V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 3.66A | ||
Maximum Temperature +40°C | ||
Output Connector 2.54 x 5.49 mm Centre Positive | ||
Input Connector IEC 320-C8 | ||
Number of Outputs 1 | ||
Power Rating 70W | ||
Cable Length 1000mm | ||
MTBF 100000h | ||
Efficiency 88% | ||
Line Regulation Range ±0.5% | ||
Load Regulation ±5% | ||
Energy Efficiency Level III | ||
Minimum Temperature 0°C | ||
Depth 30mm | ||
Width 43.8mm | ||
Length 107.2mm | ||
- COO (Country of Origin):
- IN
