Mascot 4W Plug In Power Supply 5V dc Output, 800mA Output
- RS Stock No.:
- 423-7947
- Mfr. Part No.:
- 5117000040
- Brand:
- Mascot
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£58.08
(exc. VAT)
£69.70
(inc. VAT)
- RS Stock No.:
- 423-7947
- Mfr. Part No.:
- 5117000040
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Plug Type | Type C | |
| Output Voltage | 5V dc | |
| Input Voltage | 230V ac | |
| Output Current | 800mA | |
| Maximum Temperature | +40°C | |
| Output Connector | Interchangeable | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 4W | |
| Minimum Temperature | 0°C | |
| Depth | 48mm | |
| Length | 78mm | |
| Width | 58mm | |
| Type | Linear Power Supply | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Plug Type Type C | ||
Output Voltage 5V dc | ||
Input Voltage 230V ac | ||
Output Current 800mA | ||
Maximum Temperature +40°C | ||
Output Connector Interchangeable | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 4W | ||
Minimum Temperature 0°C | ||
Depth 48mm | ||
Length 78mm | ||
Width 58mm | ||
Type Linear Power Supply | ||
- COO (Country of Origin):
- CN

