Mascot Power Brick AC/DC Adapter 24V dc Output, 400mA Output
- RS Stock No.:
- 423-7880
- Mfr. Part No.:
- 2121000042
- Brand:
- Mascot
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 423-7880
- Mfr. Part No.:
- 2121000042
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Adapter Type | Power Brick Adapter | |
| Plug Type | 2-Pin IEC | |
| Output Voltage | 24V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 400mA | |
| Maximum Temperature | +40°C | |
| Output Connector | Modular Connector | |
| Input Connector | IEC 320 | |
| Number of Outputs | 1 | |
| Cable Length | 1800mm | |
| Efficiency | 78% | |
| Width | 45mm | |
| Depth | 32mm | |
| Minimum Temperature | -20°C | |
| Load Regulation | ±1% | |
| Length | 90mm | |
| Line Regulation Range | ±0.5% | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Adapter Type Power Brick Adapter | ||
Plug Type 2-Pin IEC | ||
Output Voltage 24V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 400mA | ||
Maximum Temperature +40°C | ||
Output Connector Modular Connector | ||
Input Connector IEC 320 | ||
Number of Outputs 1 | ||
Cable Length 1800mm | ||
Efficiency 78% | ||
Width 45mm | ||
Depth 32mm | ||
Minimum Temperature -20°C | ||
Load Regulation ±1% | ||
Length 90mm | ||
Line Regulation Range ±0.5% | ||
- COO (Country of Origin):
- NO
Standards
EN60950; EN50082-1
