Mascot AC/DC Adapter
- RS Stock No.:
- 400-7077
- Mfr. Part No.:
- 9980000061
- Brand:
- Mascot
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£91.50
(exc. VAT)
£109.80
(inc. VAT)
- RS Stock No.:
- 400-7077
- Mfr. Part No.:
- 9980000061
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Plug Type | European Plug, UK | |
| Maximum Temperature | +40°C | |
| Number of Outputs | 1 | |
| Cable Length | 2000mm | |
| Minimum Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Plug Type European Plug, UK | ||
Maximum Temperature +40°C | ||
Number of Outputs 1 | ||
Cable Length 2000mm | ||
Minimum Temperature -10°C | ||
- COO (Country of Origin):
- CN

