Mascot 8.4W Plug-In AC/DC Adapter 12V dc Output, 700mA Output
- RS Stock No.:
- 400-6759
- Mfr. Part No.:
- 9883000044
- Brand:
- Mascot
Stock information currently inaccessible
- RS Stock No.:
- 400-6759
- Mfr. Part No.:
- 9883000044
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type G | |
| Output Voltage | 12V dc | |
| Input Voltage | 230V ac | |
| Output Current | 700mA | |
| Maximum Temperature | +40°C | |
| Output Connector | Interchangeable | |
| Input Connector | UK Plug | |
| Number of Outputs | 1 | |
| Power Rating | 8.4W | |
| Cable Length | 2m | |
| Type | Linear Power Supply | |
| Length | 82mm | |
| Width | 57mm | |
| Minimum Temperature | -10°C | |
| Depth | 48mm | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type G | ||
Output Voltage 12V dc | ||
Input Voltage 230V ac | ||
Output Current 700mA | ||
Maximum Temperature +40°C | ||
Output Connector Interchangeable | ||
Input Connector UK Plug | ||
Number of Outputs 1 | ||
Power Rating 8.4W | ||
Cable Length 2m | ||
Type Linear Power Supply | ||
Length 82mm | ||
Width 57mm | ||
Minimum Temperature -10°C | ||
Depth 48mm | ||
- COO (Country of Origin):
- CN
