Mascot 3W Plug-In AC/DC Adapter 9V ac Output, 300mA Output
- RS Stock No.:
- 400-6557
- Mfr. Part No.:
- 9580000058
- Brand:
- Mascot
Stock information currently inaccessible
- RS Stock No.:
- 400-6557
- Mfr. Part No.:
- 9580000058
- Brand:
- Mascot
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
| Brand | Mascot | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type C | |
| Output Voltage | 9V ac | |
| Input Voltage | 230V ac | |
| Output Current | 300mA | |
| Maximum Temperature | +40°C | |
| Output Connector | Interchangeable | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 3W | |
| Cable Length | 2m | |
| Width | 44mm | |
| Type | Linear Power Supply | |
| Length | 56mm | |
| Depth | 37mm | |
| Minimum Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type C | ||
Output Voltage 9V ac | ||
Input Voltage 230V ac | ||
Output Current 300mA | ||
Maximum Temperature +40°C | ||
Output Connector Interchangeable | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 3W | ||
Cable Length 2m | ||
Width 44mm | ||
Type Linear Power Supply | ||
Length 56mm | ||
Depth 37mm | ||
Minimum Temperature -10°C | ||
- COO (Country of Origin):
- CN