Mascot 7W Plug-In AC/DC Adapter 9V ac Output, 800mA Output
- RS Stock No.:
- 400-6490
- Mfr. Part No.:
- 9580000055
- Brand:
- Mascot
Stock information currently inaccessible
- RS Stock No.:
- 400-6490
- Mfr. Part No.:
- 9580000055
- Brand:
- Mascot
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type G | |
| Output Voltage | 9V ac | |
| Input Voltage | 230V ac | |
| Output Current | 800mA | |
| Maximum Temperature | +40°C | |
| Output Connector | Interchangeable | |
| Input Connector | UK Plug | |
| Number of Outputs | 1 | |
| Power Rating | 7W | |
| Cable Length | 2m | |
| Type | AC/AC Adapter | |
| Width | 51mm | |
| Minimum Temperature | -10°C | |
| Length | 59mm | |
| Depth | 41mm | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type G | ||
Output Voltage 9V ac | ||
Input Voltage 230V ac | ||
Output Current 800mA | ||
Maximum Temperature +40°C | ||
Output Connector Interchangeable | ||
Input Connector UK Plug | ||
Number of Outputs 1 | ||
Power Rating 7W | ||
Cable Length 2m | ||
Type AC/AC Adapter | ||
Width 51mm | ||
Minimum Temperature -10°C | ||
Length 59mm | ||
Depth 41mm | ||
- COO (Country of Origin):
- CN
