Mascot 18W Power Brick AC/DC Adapter 5 → 24V dc Output, 2A Output
- RS Stock No.:
- 397-9842
- Mfr. Part No.:
- 8937000090
- Brand:
- Mascot
Stock information currently inaccessible
- RS Stock No.:
- 397-9842
- Mfr. Part No.:
- 8937000090
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Adapter Type | Power Brick Adapter | |
| Plug Type | 2-Pin UK | |
| Output Voltage | 5 → 24V dc | |
| Input Voltage | 230V ac | |
| Output Current | 2A | |
| Maximum Temperature | +40°C | |
| Number of Outputs | 1 | |
| Power Rating | 18W | |
| Minimum Temperature | -10°C | |
| Length | 98mm | |
| Width | 108mm | |
| Load Regulation | ±2% | |
| Line Regulation Range | ±0.1% | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Adapter Type Power Brick Adapter | ||
Plug Type 2-Pin UK | ||
Output Voltage 5 → 24V dc | ||
Input Voltage 230V ac | ||
Output Current 2A | ||
Maximum Temperature +40°C | ||
Number of Outputs 1 | ||
Power Rating 18W | ||
Minimum Temperature -10°C | ||
Length 98mm | ||
Width 108mm | ||
Load Regulation ±2% | ||
Line Regulation Range ±0.1% | ||
- COO (Country of Origin):
- NO
