Alpha Elettronica 60W AC/DC Adapter 12V Output, 5A Output
- RS Stock No.:
- 288-3851
- Mfr. Part No.:
- SWD60-412-60
- Brand:
- Alpha Elettronica
Stock information currently inaccessible
- RS Stock No.:
- 288-3851
- Mfr. Part No.:
- SWD60-412-60
- Brand:
- Alpha Elettronica
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Elettronica | |
| Output Voltage | 12V | |
| Input Voltage | 230V | |
| Output Current | 5A | |
| Power Rating | 60W | |
| Select all | ||
|---|---|---|
Brand Alpha Elettronica | ||
Output Voltage 12V | ||
Input Voltage 230V | ||
Output Current 5A | ||
Power Rating 60W | ||
- COO (Country of Origin):
- IT
The Adjustable Power Supply offers constant voltage and short circuit protection, making it suitable for Information Technology Equipment. With an input voltage range of 100-240 V and efficiency of over 72%, this power supply is reliable and efficient for various applications.
Input Voltage 100-240 V, Output Voltage 12 Vdc, Current 3,500 mA
Short circuit protection for safety
Efficiency of over 72% at full load
Compact design with a weight of 400 grams for easy portability
Meets safety regulations according to EN 60950-1
Low ripple, ensuring stable power output
Short circuit protection for safety
Efficiency of over 72% at full load
Compact design with a weight of 400 grams for easy portability
Meets safety regulations according to EN 60950-1
Low ripple, ensuring stable power output
Related links
- Alpha Elettronica 60W AC/DC Adapter 24V ac Output, 2.5A Output
- Alpha Elettronica 25W AC/DC Adapter 5V ac Output, 5A Output
- RND 60W Portable Plug Adapter 12V dc Output, 5A Output
- Alpha Adhesives & Sealants Ltd 66 W AC/DC Adapter Type C - EU 12V Output, 5.5 A
- RS PRO 60W Plug-In AC/DC Adapter 12V dc Output, 5A Output
- Alpha Elettronica 120W AC/DC Adapter 30V Output, 4A Output
- Alpha Elettronica 24W Plug-In Plug In Power Supply 15V Output, 1.6A Output
- Alpha Elettronica 25.2W Plug-In Plug In Power Supply 9V dc Output, 2.8A Output