Friwo 15W Portable AC/DC Adapter 5 - 24V Output, 630 - 2400mA Output
- RS Stock No.:
- 282-1462
- Distrelec Article No.:
- 169-51-240
- Mfr. Part No.:
- 2070020
- Brand:
- Friwo
Available to back order for despatch 20/08/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£6.94
(exc. VAT)
£8.33
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | £6.94 |
5 - 9 | £6.73 |
10 - 24 | £6.52 |
25 - 49 | £6.32 |
50 + | £6.11 |
- RS Stock No.:
- 282-1462
- Distrelec Article No.:
- 169-51-240
- Mfr. Part No.:
- 2070020
- Brand:
- Friwo
Related links
- Friwo 11W Portable AC/DC Adapter 5V Output, 2.2A Output
- Friwo 15W AC/DC Adapter, 3A Output
- Friwo 15W Plug-In AC/DC Adapter 5V dc Output, 3A Output
- Ansmann Plug-In AC/DC Adapter 5V dc Output, 2400mA Output
- Ansmann 12W Plug-In AC/DC Adapter 5V dc Output, 2400mA Output
- XP Power 36W Power Brick AC/DC Adapter 15V dc Output, Maximum of...
- Steffen Portable Plug Adapter 250V Output, 10A Output
- RND 7.2W Portable Plug Adapter 12V dc Output, 600mA Output