Mascot 2.4W Plug-In AC/DC Adapter 12V dc Output, 200 → 300mA Output
- RS Stock No.:
- 224-3833
- Mfr. Part No.:
- 8513000091
- Brand:
- Mascot
Stock information currently inaccessible
- RS Stock No.:
- 224-3833
- Mfr. Part No.:
- 8513000091
- Brand:
- Mascot
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type G | |
| Output Voltage | 12V dc | |
| Input Voltage | 230V ac | |
| Output Current | 200 → 300mA | |
| Maximum Temperature | +35°C | |
| Output Connector | Interchangeable | |
| Input Connector | UK Plug | |
| Number of Outputs | 1 | |
| Power Rating | 2.4W | |
| Cable Length | 1.7m | |
| Depth | 57mm | |
| Minimum Temperature | -20°C | |
| Length | 95mm | |
| Type | AC/DC Adapter | |
| Width | 51mm | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type G | ||
Output Voltage 12V dc | ||
Input Voltage 230V ac | ||
Output Current 200 → 300mA | ||
Maximum Temperature +35°C | ||
Output Connector Interchangeable | ||
Input Connector UK Plug | ||
Number of Outputs 1 | ||
Power Rating 2.4W | ||
Cable Length 1.7m | ||
Depth 57mm | ||
Minimum Temperature -20°C | ||
Length 95mm | ||
Type AC/DC Adapter | ||
Width 51mm | ||
- COO (Country of Origin):
- NO
