TDK-Lambda 30W Plug-In AC/DC Adapter 24V Output, 1.25A Output
- RS Stock No.:
- 222-8217
- Mfr. Part No.:
- WMM30CN240-00U
- Brand:
- TDK-Lambda
Stock information currently inaccessible
- RS Stock No.:
- 222-8217
- Mfr. Part No.:
- WMM30CN240-00U
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | 3-Pin UK | |
| Output Voltage | 24V | |
| Input Voltage | 80 → 264V ac | |
| Output Current | 1.25A | |
| Input Connector | 3 Pin Plug | |
| Number of Outputs | 2 | |
| Power Rating | 30W | |
| Regulated/Unregulated | Regulated | |
| Medical Approved | Yes | |
| Energy Efficiency Level | VI | |
| Type | AC/DC Adapter | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Adapter Type Plug-In Adapter | ||
Plug Type 3-Pin UK | ||
Output Voltage 24V | ||
Input Voltage 80 → 264V ac | ||
Output Current 1.25A | ||
Input Connector 3 Pin Plug | ||
Number of Outputs 2 | ||
Power Rating 30W | ||
Regulated/Unregulated Regulated | ||
Medical Approved Yes | ||
Energy Efficiency Level VI | ||
Type AC/DC Adapter | ||
- COO (Country of Origin):
- TW
The TDK-Lambda WMM30 series is a wall mount power supplies. Requiring no earth ground, the WMM30 series is ideally suited for Medical, Clinical and Home Healthcare applications. Four interchangeable AC plugs are available which are sold separately for use in North America, Europe, UK and Australia.
Medical Safety Certifications and Immunity
Class II Input
Alternative Connectors and Cable Assemblies
Class II Input
Alternative Connectors and Cable Assemblies
