TDK-Lambda 29.7W Plug-In AC/DC Adapter 9V Output, 3.3A Output

Stock information currently inaccessible
RS Stock No.:
222-8207
Mfr. Part No.:
WMM30CN090-00E
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Adapter Type

Plug-In Adapter

Plug Type

European Plug

Output Voltage

9V

Input Voltage

80 → 264V ac

Output Current

3.3A

Input Connector

2 Pin

Number of Outputs

2

Power Rating

29.7W

Regulated/Unregulated

Regulated

Medical Approved

Yes

Type

AC/DC Adapter

Energy Efficiency Level

VI

COO (Country of Origin):
TW
The TDK-Lambda WMM30 series is a wall mount power supplies. Requiring no earth ground, the WMM30 series is ideally suited for Medical, Clinical and Home Healthcare applications. Four interchangeable AC plugs are available which are sold separately for use in North America, Europe, UK and Australia.

Medical Safety Certifications and Immunity
Class II Input
Alternative Connectors and Cable Assemblies

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy